VISHAY GA1206A2R2CXABC31G
| Manufacturer | |
| MPN | GA1206A2R2CXABC31G |
| LCSC Part # | C2251767 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2pF C0G 50V 1206 Ceramic Capacitors |
| Datasheet | VISHAY GA1206A2R2CXABC31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0889 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG2R2C500NT | FH | 1206 | 4,904 | $ 0.0138 | ||
| TCC1206COG2R2C500DT | CCTC | 1206 | 400 | $ 0.0116 | ||
| C1206C229D5GAC7800 | KEMET | 1206 | 0 | $ 0.0697 | ||
| C1206C229C5GACTU | KEMET | 1206 | 0 | $ 0.051 | ||
| VJ1206A2R2DLAAJ32 | VISHAY | 1206 | 0 | $ 0.7085 | ||
| VJ1206A2R2BLAAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| VJ1206A2R2DXAMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R2CXAPW1BC | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A2R2DXAPW1BC | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A2R2DXAMT | VISHAY | 1206 | 0 | $ 0.0736 | ||
| VJ1206A2R2BXAPW1BC | VISHAY | 1206 | 0 | $ 0.0843 | ||
| VJ1206A2R2DXAMC | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A2R2DXAAP | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A2R2BXACW1BC | VISHAY | 1206 | 0 | $ 0.0924 | ||
| GA1206A2R2CXABP31G | VISHAY | 1206 | 0 | $ 0.0889 | ||
| GA1206A2R2BXABC31G | VISHAY | 1206 | 0 | $ 0.1292 | ||
| GA1206A2R2BXABP31G | VISHAY | 1206 | 0 | $ 0.1292 | ||
| VJ1206A2R2CXAAP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A2R2CXAMC | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A2R2CXAAC | VISHAY | 1206 | 0 | $ 0.1969 |

