WeEn BYT79-600,127
| Manufacturer | |
| Mfr. Part # | BYT79-600,127 |
| LCSC Part # | C225064 |
| Package | TO-220AC-2 |
| Customer # | |
| Key Attributes | Diode 600V 15A TO-220AC-2 |
| Description | 143A 50ns 1 Independent 600V 1.17V@15A 15A TO-220AC-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | WeEn | |
| Package | TO-220AC-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8516 | $ 0.85 |
10+ | $ 0.6933 | $ 6.93 |
30+ | $ 0.6149 | $ 18.45 |
100+ | $ 0.5365 | $ 53.65 |
500+ | $ 0.4904 | $ 245.20 |
1,000+ | $ 0.4658 | $ 465.80 |
Standard Packaging 50/Full
Tube | ||