Sumida CDRH104RNP-330NC
| Manufacturer | |
| MPN | CDRH104RNP-330NC |
| LCSC Part # | C225051 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2.3A 93mΩ SMD,10.2x10mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2.3A | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 93mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 93mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 5,373
5,373 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5348 | $ 0.53 |
| 10+ | $ 0.4142 | $ 4.14 |
| 30+ | $ 0.362 | $ 10.86 |
| 100+ | $ 0.2984 | $ 29.84 |
| 500+ | $ 0.2935 | $ 146.75 |
| 1,000+ | $ 0.2756 | $ 275.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2.3A | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 93mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 93mΩ |
Report an ErrorShow similar products (0) >
C225051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



