Sumida CDRH105RNP-470NC
| Manufacturer | |
| Mfr. Part # | CDRH105RNP-470NC |
| LCSC Part # | C225032 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 100mΩ SMD,10.2x10mm |
| Description | 2.3A 47uH 2A 100mΩ Magnetic Shielded Inductor ±30% SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,311
3,311
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5552 | $ 0.56 |
10+ | $ 0.4419 | $ 4.42 |
30+ | $ 0.3845 | $ 11.54 |
100+ | $ 0.3287 | $ 32.87 |
500+ | $ 0.2968 | $ 148.40 |
1,000+ | $ 0.2792 | $ 279.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$