Diptronics ML6-H4KA2VA
| Manufacturer | DiptronicsAsian Brands |
| MPN | ML6-H4KA2VA |
| LCSC Part # | C225012 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 10mm | |
| Height | 9.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | Orange | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2372 | $ 1.24 |
| 10+ | $ 1.032 | $ 10.32 |
| 30+ | $ 0.9173 | $ 27.52 |
| 100+ | $ 0.7906 | $ 79.06 |
| 500+ | $ 0.7333 | $ 366.65 |
| 1,000+ | $ 0.7076 | $ 707.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 10mm | |
| Height | 9.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | Orange | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



