Motorcomm YT8531C-CA
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8531C-CA |
| LCSC Part # | C22472312 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | 10/100/1000 Gigabit Ethernet Transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Features | SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Features | SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
Report an ErrorShow similar products (0) >
In-Stock: 10,146
10,146 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2743 | $ 1.27 |
| 10+ | $ 1.1248 | $ 11.25 |
| 30+ | $ 0.9834 | $ 29.50 |
| 100+ | $ 0.8794 | $ 87.94 |
| 500+ | $ 0.7754 | $ 387.70 |
| 1,000+ | $ 0.7542 | $ 754.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Features | SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Features | SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
Report an ErrorShow similar products (0) >
C22472312 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



