XR XRIM252012S2R2MBCA
| Manufacturer |
XR
Asian Brands |
| MPN | XRIM252012S2R2MBCA |
| LCSC Part # | C22471111 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3A 55mΩ SMD,2.5x2mm |
| Description | 3A 2.2uH ±20% 55mΩ 3.8A Molded Inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
66,450
66,450
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0414 $ 0.0311 | $ 0.31 |
100+ | $ 0.033 $ 0.0248 | $ 2.48 |
300+ | $ 0.0288 $ 0.0216 | $ 6.48 |
3,000+ | $ 0.0256 $ 0.0192 | $ 57.60 |
6,000+ | $ 0.0231 $ 0.0174 | $ 104.40 |
9,000+ | $ 0.0219 $ 0.0165 | $ 148.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$