GOODWORK W04M
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | W04M |
| LCSC Part # | C22470848 |
| Package | WOM |
| Customer # | |
| Description | 50A 1V@1A 1.5A 1kV WOM Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Package | WOM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0674 | $ 0.34 |
50+ | $ 0.0658 | $ 3.29 |
150+ | $ 0.0647 | $ 9.71 |
500+ | $ 0.0636 | $ 31.80 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$