Fuji Electric 6MBP35XSF060-50
| Manufacturer | |
| Mfr. Part # | 6MBP35XSF060-50 |
| LCSC Part # | C22470718 |
| Package | - |
| Customer # | |
| Description | 79.1W 35A 600V IGBT Module Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7821 | $ 12.78 |
10+ | $ 12.1823 | $ 121.82 |
30+ | $ 11.1409 | $ 334.23 |
90+ | $ 10.2328 | $ 920.95 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$