LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
RUILON SMD5542-2000 product image
  • SMD5542-2000 thumbnail 1
  • SMD5542-2000 thumbnail 2
  • SMD5542-2000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD5542-2000RoHS

Manufacturer
RUILONAsian Brands
MPN
SMD5542-2000
LCSC Part #
C22470660
Packaging
SMD,5.5x4.2mm
Customer #
Key Attributes
GDT 2kV 3kA SMD
Datasheetpdf iconRUILON SMD5542-2000
In-Stock: 692
692 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4069$ 0.3052$ 0.31
10+$ 0.3158$ 0.2369$ 2.37
30+$ 0.2784$ 0.2088$ 6.26
100+$ 0.2295$ 0.1722$ 17.22
500+$ 0.2084$ 0.1563$ 78.15
1,000+$ 0.1954$ 0.1466$ 146.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingSMD,5.5x4.2mm
Operating Temperature Range-40℃~+125℃
Length5.5mm
Height4.2mm
Impulse Discharge Current3kA
Tolerance±20%
Width4.2mm
Voltage - DC Spark Over (Nom)2kV;3.5kV
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

SMD5542 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 3KA 8/20μs. SMD5542 GDTs are high voltage (2000 - 4000V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. SMD5542 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.

Features

AI Translation
  • Voltage Ranges 2000V to 4000V
  • Excellent response to fast rising transients
  • 8/20μs Impulse current capability: 3KA
  • Non-Radioactive
  • Ultra Low capacitance (<0.5pF)
  • Size: 5.5mm4.2mm4.2mm
  • Storage and operational temperature: -40~+125°C

Applications

AI Translation
  • Automotive: On-board chargers, Vehicle charging stations
  • Others: LED lighting, Power supply, Photovoltaic, Air conditioning