JUSHUO AF125-S30HCC-00
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | AF125-S30HCC-00 |
| LCSC Part # | C22470641 |
| Package | Through Hole,P=1.25mm(Staggered Pins) |
| Customer # | |
| Description | -40℃~+85℃ Non-Latching 30P 1.25mm 1A 125V Tin Through Hole Phosphor bronze Through Hole,P=1.25mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | Through Hole,P=1.25mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,667
2,667
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
7+ | $ 0.3571 | $ 2.50 |
70+ | $ 0.2855 | $ 19.99 |
210+ | $ 0.2548 | $ 53.51 |
700+ | $ 0.2165 | $ 151.55 |
3,500+ | $ 0.1994 | $ 697.90 |
7,000+ | $ 0.1892 | $ 1324.40 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$