JSMSEMI LM2575T-12-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM2575T-12-JSM |
| LCSC Part # | C22470438 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | High-Efficiency DC-DC Buck Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz~82kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz~82kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Introduction
The LM2575T switching regulators are monolithicintegr ated circuits designed for use in “buck" or "buck/boost regulator applications requiring accurate outputvolta ges over combined variations of line, loa d andtemperature. This unique series greatly simp lifiesswitching power supply design. The LM2575T has amaximum output current of 1A a nd the LM2575T is ratedfor 3A. The LM2575T series miniconverters include as witching regulator and compensation network all withint he same package. Just add a choke, catch diode andt wo capacitors to obtain an efficient DC-to-DC converter. The current limit and thermal shutdown features of th e LM2575T fully protect the device againstoverst ress conditions. The LM2575T series offers an alternative to popular 3terminal linear regulators by providing higher efficien cywith reduced heatsink size. In many applications a he atsink will not be required.
Features
- Pin for pin replacement for National's LM2575T/6T series
- DC-to-DC buck or buck/boost converter requiring only 4 support components
- Fixed or adjustable voltages
- Preset output voltages of 3.3V, 5V and 12V
- Wide output voltage range, 1.23V to 35V
- 82% typical efficiency @ 5V out
- Wide input voltage range, 4V to 40V
- Inhibit/enable control pin
- Industrial temperature range
- T0-220 and T0-263 packages
Applications
- Micro controller power supplies
- Medical equipment
- Industrial power supplies
- Instrumentation power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.562$ 0.5339 | $ 0.53 |
| 10+ | $ 0.4528$ 0.4302 | $ 4.30 |
| 50+ | $ 0.3974$ 0.3776 | $ 18.88 |
| 100+ | $ 0.3436$ 0.3265 | $ 32.65 |
| 500+ | $ 0.3119$ 0.2964 | $ 148.20 |
| 1,000+ | $ 0.2945$ 0.2798 | $ 279.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz~82kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz~82kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Introduction
The LM2575T switching regulators are monolithicintegr ated circuits designed for use in “buck" or "buck/boost regulator applications requiring accurate outputvolta ges over combined variations of line, loa d andtemperature. This unique series greatly simp lifiesswitching power supply design. The LM2575T has amaximum output current of 1A a nd the LM2575T is ratedfor 3A. The LM2575T series miniconverters include as witching regulator and compensation network all withint he same package. Just add a choke, catch diode andt wo capacitors to obtain an efficient DC-to-DC converter. The current limit and thermal shutdown features of th e LM2575T fully protect the device againstoverst ress conditions. The LM2575T series offers an alternative to popular 3terminal linear regulators by providing higher efficien cywith reduced heatsink size. In many applications a he atsink will not be required.
Features
- Pin for pin replacement for National's LM2575T/6T series
- DC-to-DC buck or buck/boost converter requiring only 4 support components
- Fixed or adjustable voltages
- Preset output voltages of 3.3V, 5V and 12V
- Wide output voltage range, 1.23V to 35V
- 82% typical efficiency @ 5V out
- Wide input voltage range, 4V to 40V
- Inhibit/enable control pin
- Industrial temperature range
- T0-220 and T0-263 packages
Applications
- Micro controller power supplies
- Medical equipment
- Industrial power supplies
- Instrumentation power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



