JSMSEMI TIP126-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TIP126-JSM |
| LCSC Part # | C22470433 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Silicon PNP Darlington Power Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1000 | |
| Pd - Power Dissipation | 65W | |
| type | PNP | |
| Current - Collector(Ic) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
With TO-220C package ·DARLNGTON High DC durrent gain Low collector saturation voltage Complement to type TIP120/121/122
Applications
AI Translation
Designed for general–purpose amplifier and low–speed switching applications
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3645$ 0.3099 | $ 1.55 |
| 50+ | $ 0.2925$ 0.2487 | $ 12.44 |
| 150+ | $ 0.2616$ 0.2224 | $ 33.36 |
| 500+ | $ 0.2231$ 0.1897 | $ 94.85 |
| 2,500+ | $ 0.2059$ 0.1751 | $ 437.75 |
| 5,000+ | $ 0.1956$ 0.1663 | $ 831.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1000 | |
| Pd - Power Dissipation | 65W | |
| type | PNP | |
| Current - Collector(Ic) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
With TO-220C package ·DARLNGTON High DC durrent gain Low collector saturation voltage Complement to type TIP120/121/122
Applications
AI Translation
Designed for general–purpose amplifier and low–speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



