HQ HQ-S5-25mm
| Manufacturer | HQAsian Brands |
| MPN | HQ-S5-25mm |
| LCSC Part # | C22470259 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cold Shrink Tape, Tubing |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cold Shrink Tape, Tubing | |
| Manufacturer | HQ | |
| Packaging | - | |
| size | 25*2.3mm*4m | |
| material quality | UPVC | |
| Outer diameter of pipe | - | |
| Pattern specifications | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9535 | $ 3.95 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


