COILMX MT250026/250060P13-191K-1P-L-X-B
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MT250026/250060P13-191K-1P-L-X-B |
| LCSC Part # | C22469978 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 190uH 75A 20mΩ |
| Description | 75A 190uH ±10% 20mΩ Flat-wire wound inductor Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.1288 | $ 20.13 |
10+ | $ 19.1571 | $ 191.57 |
30+ | $ 17.4726 | $ 524.18 |
102+ | $ 16.004 | $ 1632.41 |
Standard Packaging 6/Full
Tray | ||
Better price for more quantity?
$