lingxingic SN74LVC1G86DB(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | SN74LVC1G86DB(LX) |
| LCSC Part # | C22469949 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-input Exclusive-or Gate |
| Description | 4uA 1.65V~5.5V 13.5ns@5.5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0398 | $ 0.40 |
100+ | $ 0.0315 | $ 3.15 |
300+ | $ 0.0273 | $ 8.19 |
3,000+ | $ 0.0242 | $ 72.60 |
6,000+ | $ 0.0217 | $ 130.20 |
9,000+ | $ 0.0204 | $ 183.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$