LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LVC1G3157DC(LX) product image
  • SN74LVC1G3157DC(LX) thumbnail 1
  • SN74LVC1G3157DC(LX) thumbnail 2
  • SN74LVC1G3157DC(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LVC1G3157DC(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LVC1G3157DC(LX)
LCSC Part #
C22469948
Packaging
SOT-363
Customer #
Key Attributes
Single-pole double-throw (SPDT) analog switch
Datasheetpdf iconlingxingic SN74LVC1G3157DC(LX)
In-Stock: 3,690
3,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0463$ 0.46
100+$ 0.0362$ 3.62
300+$ 0.0312$ 9.36
3,000+$ 0.0274$ 82.20
6,000+$ 0.0244$ 146.40
9,000+$ 0.0229$ 206.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufacturerlingxingic
PackagingSOT-363
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Ron
Number of Channels1
Voltage - Supply1.65V~5.5V
Con18pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G3157 provides a single analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). The Schmitt-trigger action on the select input allows the circuit to handle slow input rise and fall times across the full VCC range of 1.65V to 5.5V.

Features

AI Translation
  • Supply voltage range: 1.65V~5.5V
  • Ultra-low on-resistance: 7.5Ω (typ.) at VCC = 2.7V; 6.5Ω (typ.) at VCC = 3.3V; 6Ω (typ.) at VCC = 5V
  • Switching current capability: 132mA
  • Break-before-make switching
  • CMOS low power consumption
  • TTL interface compatibility at 3.3V
  • Control inputs accept voltages up to 5.5V
  • Operating temperature range: -40℃~+125℃
  • Package: SOT-23-6/SOT-363/XSON6