lingxingic SN74LVC1G14DB(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | SN74LVC1G14DB(LX) |
| LCSC Part # | C22469925 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt Inverter |
| Description | Schmitt trigger 4uA 1.65V~5.5V 10.5ns@5.5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.03 | $ 3.00 |
300+ | $ 0.0261 | $ 7.83 |
3,000+ | $ 0.0231 | $ 69.30 |
6,000+ | $ 0.0207 | $ 124.20 |
9,000+ | $ 0.0195 | $ 175.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$