lingxingic SN74LVC1G32DC(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | SN74LVC1G32DC(LX) |
| LCSC Part # | C22469923 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-input Or Gate |
| Description | 4uA 1.65V~5.5V 13.5ns@5.5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,060
2,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0383 | $ 0.77 |
200+ | $ 0.0302 | $ 6.04 |
600+ | $ 0.0257 | $ 15.42 |
3,000+ | $ 0.0214 | $ 64.20 |
9,000+ | $ 0.019 | $ 171.00 |
21,000+ | $ 0.0178 | $ 373.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$