lingxingic SN74LVC1G157DB(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LVC1G157DB(LX) |
| LCSC Part # | C22469914 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single 2-input Multiplexer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The SN74LVC1G157 is a single 2-input multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range from 1.65V to 5.5V
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
- Specified from -40°C to +125°C
- Packaging information: SOT-23-6/SOT-363
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0786 | $ 0.79 |
| 100+ | $ 0.063 | $ 6.30 |
| 300+ | $ 0.0552 | $ 16.56 |
| 3,000+ | $ 0.0494 | $ 148.20 |
| 6,000+ | $ 0.0447 | $ 268.20 |
| 9,000+ | $ 0.0423 | $ 380.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The SN74LVC1G157 is a single 2-input multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range from 1.65V to 5.5V
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
- Specified from -40°C to +125°C
- Packaging information: SOT-23-6/SOT-363
C22469914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



