LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LVC1G157DC(LX) product image
  • SN74LVC1G157DC(LX) thumbnail 1
  • SN74LVC1G157DC(LX) thumbnail 2
  • SN74LVC1G157DC(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LVC1G157DC(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LVC1G157DC(LX)
LCSC Part #
C22469913
Packaging
SOT-363
Customer #
Key Attributes
Single 2-input Multiplexer
Datasheetpdf iconlingxingic SN74LVC1G157DC(LX)
In-Stock: 2,840
2,840 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0772$ 0.77
100+$ 0.0624$ 6.24
300+$ 0.055$ 16.50
3,000+$ 0.0477$ 143.10
6,000+$ 0.0433$ 259.80
9,000+$ 0.041$ 369.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
Manufacturerlingxingic
PackagingSOT-363
TypeMultiplexer
Series74LVC
Number of Channels2/1
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Quiescent Current4uA
Current - Output High(IOH)24mA
Propagation Delay9ns@5V,50pF
FunctionLevel shifting;Power-off protection
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN74LVC1G157 is a single 2-input multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range from 1.65V to 5.5V
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Inputs accept voltages up to 5V
  • Specified from -40°C to +125°C
  • Packaging information: SOT-23-6/SOT-363