UMW MOC3053SM(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MOC3053SM(UMW) |
| LCSC Part # | C22469445 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | Random phase bidirectional thyristor drive optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Power Dissipation | 400mW | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMW MOC305x series devices are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon random-phase phototriac.
Features
AI Translation
- Peak breakdown voltage 600V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
- UL recognized: UL1577, file no. E547318
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Incandescent lamp dimmer
In-Stock: 5,740
5,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1781 | $ 0.89 |
| 50+ | $ 0.1393 | $ 6.97 |
| 150+ | $ 0.1227 | $ 18.41 |
| 1,000+ | $ 0.1019 | $ 101.90 |
| 2,000+ | $ 0.0927 | $ 185.40 |
| 5,000+ | $ 0.0871 | $ 435.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Power Dissipation | 400mW | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMW MOC305x series devices are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon random-phase phototriac.
Features
AI Translation
- Peak breakdown voltage 600V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
- UL recognized: UL1577, file no. E547318
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Incandescent lamp dimmer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
