UMW AD8538ARZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8538ARZ(UMW) |
| LCSC Part # | C22469444 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power, Precision, Auto-Zero Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 20pA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 25pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Gain Bandwidth Product | 430kHz | |
| Quiescent Current | 215uA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW AD8538/AD8539 are ultra-high precision amplifiers featuring extremely low offset voltage, low input bias current, and low power consumption. At a 5.0V supply voltage, the maximum supply current per amplifier is below 215μA. The operating voltage range is fully specified for 2.7V to 5.0V single supply (±1.35V to ±2.5V dual supply). The AD8538/AD8539 operate at ultra-low power consumption, making them ideal for battery-powered and portable devices. The devices are specified over the extended industrial temperature range of -40℃ to +125℃.
Features
- Low offset voltage: 13μV max
- Input offset drift: 0.03μV/°C
- Single-supply operation: 2.7V to 5.5V
- High gain, high CMRR, and high PSRR
- Low input bias current: 25pA
- Low supply current: 180μA
Applications
- Mobile communications
- Portable instruments
- Battery-powered devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2276 | $ 1.14 |
| 50+ | $ 0.1985 | $ 9.93 |
| 150+ | $ 0.186 | $ 27.90 |
| 500+ | $ 0.1705 | $ 85.25 |
| 2,500+ | $ 0.1635 | $ 408.75 |
| 5,000+ | $ 0.1594 | $ 797.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 20pA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 25pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Gain Bandwidth Product | 430kHz | |
| Quiescent Current | 215uA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW AD8538/AD8539 are ultra-high precision amplifiers featuring extremely low offset voltage, low input bias current, and low power consumption. At a 5.0V supply voltage, the maximum supply current per amplifier is below 215μA. The operating voltage range is fully specified for 2.7V to 5.0V single supply (±1.35V to ±2.5V dual supply). The AD8538/AD8539 operate at ultra-low power consumption, making them ideal for battery-powered and portable devices. The devices are specified over the extended industrial temperature range of -40℃ to +125℃.
Features
- Low offset voltage: 13μV max
- Input offset drift: 0.03μV/°C
- Single-supply operation: 2.7V to 5.5V
- High gain, high CMRR, and high PSRR
- Low input bias current: 25pA
- Low supply current: 180μA
Applications
- Mobile communications
- Portable instruments
- Battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
