LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C04D-SSHM-T-TUDI product image
  • AT24C04D-SSHM-T-TUDI thumbnail 1
  • AT24C04D-SSHM-T-TUDI thumbnail 2
  • AT24C04D-SSHM-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C04D-SSHM-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C04D-SSHM-T-TUDI
LCSC Part #
C22469379
Packaging
SOP-8
Customer #
Key Attributes
4Kbit I²C-Compatible Serial EEPROM
Datasheetpdf iconTudi AT24C04D-SSHM-T-TUDI
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1726$ 0.86
50+$ 0.1359$ 6.80
150+$ 0.1201$ 18.02
500+$ 0.1005$ 50.25
2,500+$ 0.0888$ 222.00
5,000+$ 0.0836$ 418.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size4Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AT24C04 and AT24C08 provides 4096/8192 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 512/1024 words of eight bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. 24C04C/08C is available in space-saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 5-lead SOT23, and 8-ball VFBGA packages and is accessed via a 2-wire serial interface.

Features

AI Translation
  • Low-voltage and standard-voltage operation: VCC = 1.7V to 5.5V
  • Internally organized as 512x8 (4K), or 1024x8 (8K)
  • I²C-compatible (2-wire) serial interface
  • Schmitt Trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 1MHz (2.5V, 2.7V, 5V), 400kHz (1.7V) compatibility
  • Write Protect pin for hardware data protection
  • 16-byte Page Write mode
  • Partial Page Writes allowed
  • High-reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years
  • Green package options (Pb/Halide-free/RoHS compliant)
  • 8-lead PDIP, 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 5-lead SOT23, and 8-ball VFBGA
  • Die options: wafer form and tape and reel