LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C01C-PUM-TUDI product image
  • AT24C01C-PUM-TUDI thumbnail 1
  • AT24C01C-PUM-TUDI thumbnail 2
  • AT24C01C-PUM-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C01C-PUM-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C01C-PUM-TUDI
LCSC Part #
C22469215
Packaging
DIP-8
Customer #
Key Attributes
1Kbit I2C-Compatible Serial EEPROM
Datasheetpdf iconTudi AT24C01C-PUM-TUDI
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3025$ 1.51
50+$ 0.2317$ 11.59
150+$ 0.2039$ 30.59
500+$ 0.1692$ 84.60
2,000+$ 0.1537$ 307.40
4,000+$ 0.1444$ 577.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingDIP-8
Voltage - Supply1.7V~5.5V
Memory Size1Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AT24C01/02 provides 1,024/2,048 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 128/256 words of eight bits each. The device’s cascadable feature allows up to eight devices to share a common 2-wire bus. These device are optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. Both devices are available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP, 5-lead SOT23, and 8-ball VFBGA packages.

Features

AI Translation
  • Low voltage operation 1.7V (VCC = 1.7V to 3.6V)
  • Internally organized 128x8 (1K) or 256x8 (2K)
  • I2C-Compatible (2-wire) serial interface
  • Schmitt Triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write Protect pin for full array hardware data protection
  • 8-byte Page Write mode
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years
  • Green package options (Lead-free/Halide-free/RoHS Compliant)
  • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP, 5-lead SOT23, and 8-ball VFBGA
  • Die sale options: wafer form and tape and reel available