Tudi CAT24C01WI-GT3-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | CAT24C01WI-GT3-TUDI |
| LCSC Part # | C22469209 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1Kbit I2C-Compatible Serial EEPROM |
| Description | 1.7V~5.5V 1Kbit 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,430
2,430
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1176 | $ 0.59 |
50+ | $ 0.093 | $ 4.65 |
150+ | $ 0.0806 | $ 12.09 |
500+ | $ 0.0714 | $ 35.70 |
2,500+ | $ 0.064 | $ 160.00 |
5,000+ | $ 0.0603 | $ 301.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$