LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN 78L09 product image
  • 78L09 thumbnail 1
  • 78L09 thumbnail 2
  • 78L09 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN 78L09RoHS

Manufacturer
BORNAsian Brands
MPN
78L09
LCSC Part #
C22469033
Packaging
SOT-89
Customer #
Key Attributes
Three-Terminal Positive Voltage Regulator
Datasheetpdf iconBORN 78L09
In-Stock: 1,630
1,630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.05$ 0.50
100+$ 0.0395$ 3.95
300+$ 0.0343$ 10.29
1,000+$ 0.0304$ 30.40
5,000+$ 0.0272$ 136.00
10,000+$ 0.0257$ 257.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBORN
PackagingSOT-89
Output Voltage9V
Number of Outputs1
Operating Temperature-55℃~+125℃@(Tj)
Supply Current (Iq)4.1mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
Features-

Introduction

AI Translation

Voltage Regulator SOT-89 Plastic Package

Features

AI Translation
  • Maximum Output current IO: 0.1A
  • Output Voltage Vo: 9V
  • Continuous Total Dissipation PD: 0.5W (Ta = 25 C)