YANGJIE YJD112010DQG2Q
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJD112010DQG2Q |
| LCSC Part # | C22468578 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 1200V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.54V@10A | |
| Reverse Leakage Current (Ir) | 13uA@1200V | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 85A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive temperature coefficient
- Temperature-independent switching
- Maximum operating temperature 175°C
- Unipolar device, zero reverse recovery current
- Virtually no switching losses
- Reduced heatsink requirements
- AEC-Q101 compliant
- High-frequency operation
- Reduced EMI
Applications
AI Translation
- Power factor correction
- Solar inverter
- Uninterruptible power supply
- Motor drive
- Photovoltaic inverter
In-Stock: 1,717
1,717 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.71 | $ 1.71 |
| 10+ | $ 1.5667 | $ 15.67 |
| 30+ | $ 1.4771 | $ 44.31 |
| 100+ | $ 1.3859 | $ 138.59 |
| 500+ | $ 1.3452 | $ 672.60 |
| 1,000+ | $ 1.3257 | $ 1325.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.54V@10A | |
| Reverse Leakage Current (Ir) | 13uA@1200V | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 85A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive temperature coefficient
- Temperature-independent switching
- Maximum operating temperature 175°C
- Unipolar device, zero reverse recovery current
- Virtually no switching losses
- Reduced heatsink requirements
- AEC-Q101 compliant
- High-frequency operation
- Reduced EMI
Applications
AI Translation
- Power factor correction
- Solar inverter
- Uninterruptible power supply
- Motor drive
- Photovoltaic inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



