YANGJIE YJG2D7G06A
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | YJG2D7G06A |
| LCSC Part # | C22468360 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A PDFN-8L(5x6) |
| Description | N-Channel 60V 120A 78W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,291
4,291
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6653 | $ 0.67 |
10+ | $ 0.5441 | $ 5.44 |
30+ | $ 0.485 | $ 14.55 |
100+ | $ 0.426 | $ 42.60 |
500+ | $ 0.3893 | $ 194.65 |
1,000+ | $ 0.3718 | $ 371.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$