Yezhan YLRY05-W2-5F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | YLRY05-W2-5F |
| LCSC Part # | C22468036 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 500mW 0805 |
| Description | 500mW 5mΩ SMD Current Sense Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0361 | $ 0.36 |
100+ | $ 0.0286 | $ 2.86 |
300+ | $ 0.0248 | $ 7.44 |
1,000+ | $ 0.022 | $ 22.00 |
5,000+ | $ 0.0197 | $ 98.50 |
10,000+ | $ 0.0186 | $ 186.00 |
Standard Packaging 5000/Full
Reel | ||