MyAntenna ACA-IPEX1 TO IPEX1 001
| Manufacturer | MyAntennaAsian Brands |
| MPN | ACA-IPEX1 TO IPEX1 001 |
| LCSC Part # | C22467625 |
| Packaging | - |
| Customer # | |
| Key Attributes | IPEX1 to IPEX1 RF Adapter Cable Technical Specifications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| working temperature | -55℃~+125℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | IPEX to IPEX | |
| Line length | 20cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,840
5,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2244$ 0.2065 | $ 1.03 |
| 50+ | $ 0.1954$ 0.1798 | $ 8.99 |
| 150+ | $ 0.1829$ 0.1683 | $ 25.25 |
| 1,000+ | $ 0.1674$ 0.1541 | $ 154.10 |
| 2,000+ | $ 0.1605$ 0.1477 | $ 295.40 |
| 5,000+ | $ 0.1563$ 0.1438 | $ 719.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| working temperature | -55℃~+125℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | IPEX to IPEX | |
| Line length | 20cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

