MyAntenna AIWF022
| Manufacturer | MyAntennaAsian Brands |
| MPN | AIWF022 |
| LCSC Part # | C22467615 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40x8 WIFl 7 Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2.2 | |
| Antenna Type | - | |
| Peak Gain | 5.46dBi | |
| Connector Type | IPEX | |
| Bandwidth | 2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.2mm | |
| Length | 40mm | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS
- 2.80 dBi Peak Gain@2.4G
- 5.46 dBi Peak Gain@5.8G
- Welding RG 1.13 cable, Ipex connector, 3M sticker for easy installation
Applications
AI Translation
- For smart device wireless, Zigbee, Bluetooth terminal
In-Stock: 5,510
5,510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4785 | $ 0.48 |
| 10+ | $ 0.3809 | $ 3.81 |
| 30+ | $ 0.3402 | $ 10.21 |
| 100+ | $ 0.2881 | $ 28.81 |
| 500+ | $ 0.2653 | $ 132.65 |
| 1,000+ | $ 0.2523 | $ 252.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2.2 | |
| Antenna Type | - | |
| Peak Gain | 5.46dBi | |
| Connector Type | IPEX | |
| Bandwidth | 2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.2mm | |
| Length | 40mm | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS
- 2.80 dBi Peak Gain@2.4G
- 5.46 dBi Peak Gain@5.8G
- Welding RG 1.13 cable, Ipex connector, 3M sticker for easy installation
Applications
AI Translation
- For smart device wireless, Zigbee, Bluetooth terminal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

