XR XRACM1513F-551
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM1513F-551 |
| LCSC Part # | C22467585 |
| Package | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | CMC 10A 2LN 550Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 15x13mm 550Ω@100MHz 10A DCR 6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,15x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
333
333
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6063 $ 1.5260 | $ 1.53 |
10+ | $ 1.3588 $ 1.2909 | $ 12.91 |
30+ | $ 1.2043 $ 1.1441 | $ 34.32 |
100+ | $ 1.0467 $ 0.9944 | $ 99.44 |
350+ | $ 0.9742 $ 0.9255 | $ 323.93 |
1,050+ | $ 0.9442 $ 0.8970 | $ 941.85 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$