XR XRACM1513F-301
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM1513F-301 |
| LCSC Part # | C22467584 |
| Package | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | CMC 13A 2LN 300Ω SMD |
| Description | 300Ω@100MHz 5mΩ 2 SMD-4P,15x13mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,15x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
87 
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0068 | $ 1.01 |
10+ | $ 0.8324 | $ 8.32 |
30+ | $ 0.736 | $ 22.08 |
100+ | $ 0.6289 | $ 62.89 |
350+ | $ 0.5799 | $ 202.97 |
1,050+ | $ 0.5585 | $ 586.43 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$