XR XRACM4520F-701
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM4520F-701 |
| LCSC Part # | C22467571 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 2.2A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 4.7x4.5mm 700Ω@100MHz 2.2A DCR 59mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
809
809
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4584 $ 0.4355 | $ 0.44 |
10+ | $ 0.3551 $ 0.3374 | $ 3.37 |
30+ | $ 0.3113 $ 0.2958 | $ 8.87 |
100+ | $ 0.2566 $ 0.2438 | $ 24.38 |
500+ | $ 0.2519 $ 0.2394 | $ 119.70 |
1,000+ | $ 0.2378 $ 0.2260 | $ 226.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$