XR XRT1065B77-102MHSYL4
| Manufacturer | XRAsian Brands |
| MPN | XRT1065B77-102MHSYL4 |
| LCSC Part # | C22467555 |
| Packaging | Through Hole,D=13mm |
| Customer # | |
| Key Attributes | CMC 1mH 1.2A 2LN TH |
| Datasheet | XR XRT1065B77-102MHSYL4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- audio-video equipment
- office automation equipment
- home appliance
- information service
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3759 | $ 1.88 |
| 50+ | $ 0.2959 | $ 14.80 |
| 150+ | $ 0.2607 | $ 39.11 |
| 500+ | $ 0.2176 | $ 108.80 |
| 2,500+ | $ 0.1984 | $ 496.00 |
| 5,000+ | $ 0.1872 | $ 936.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- audio-video equipment
- office automation equipment
- home appliance
- information service
C22467555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



