Images for reference only
EDA Models

XR XRT1065B36-800MVSYL4

Manufacturer
XR
Asian Brands
MPN
XRT1065B36-800MVSYL4
LCSC Part #
C22467507
Packaging
Through Hole,D=13mm
Customer #
Key Attributes
CMC 80uH 1.2A 2LN TH
Description
80uH@1kHz 2Line Common Mode Choke Through Hole D=13mm 1.2A
Datasheet pdf icon XR XRT1065B36-800MVSYL4

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Filters/Common Mode Chokes
Manufacturer XR
Packaging Through Hole,D=13mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XR XRT1065B36-800MVSYL4
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 95
95 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.3843 $ 0.3651 $ 1.83
50+
$ 0.3033 $ 0.2882 $ 14.41
150+
$ 0.27 $ 0.2565 $ 38.48
500+
$ 0.2271 $ 0.2158 $ 107.90
2,500+
$ 0.208 $ 0.1976 $ 494.00
5,000+
$ 0.1969 $ 0.1871 $ 935.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$