XR XRT1065B77-560MHSYL4
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1065B77-560MHSYL4 |
| LCSC Part # | C22467504 |
| Package | Through Hole,D=13mm |
| Customer # | |
| Key Attributes | CMC 56uH 1.2A 2LN TH |
| Description | 56uH@1kHz 2 Through Hole,D=13mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole,D=13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1871 $ 0.1591 | $ 0.80 |
50+ | $ 0.1826 $ 0.1553 | $ 7.77 |
150+ | $ 0.1796 $ 0.1527 | $ 22.91 |
500+ | $ 0.1766 $ 0.1502 | $ 75.10 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$