LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC XC6220B181MR product image
  • XC6220B181MR thumbnail 1
  • XC6220B181MR thumbnail 2
  • XC6220B181MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC XC6220B181MR

Manufacturer
TDSEMICAsian Brands
MPN
XC6220B181MR
LCSC Part #
C22466447
Packaging
SOT-23-5
Customer #
Key Attributes
High-precision, low-noise, fast-response low-dropout linear regulator
DatasheetTDSEMIC XC6220B181MR
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,820
1,820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0397$ 0.79
200+$ 0.0309$ 6.18
600+$ 0.0261$ 15.66
3,000+$ 0.0231$ 69.30
9,000+$ 0.0206$ 185.40
21,000+$ 0.0193$ 405.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTDSEMIC
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-20℃~+60℃@(Ta)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage7V
FeaturesEnable control
Output TypeFixed

Introduction

AI Translation

The XC6220xx series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using a CMOS process. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The series is compatible with ceramic capacitors smaller than tantalum capacitors and requires no 0.1μF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response, the series effectively handles load current fluctuations, making it particularly suitable for handheld devices and RF products. The output can be disabled via the CE pin on the chip; the typical quiescent current in shutdown mode is only 0.1μA, significantly reducing power consumption.

Features

AI Translation
  • High accuracy output voltage: ±2.5%
  • Selectable output voltage range: 1.8V~5.0V
  • Ultra-low quiescent current (typical = 25μA)
  • Ultra-low shutdown current (typical = 0.1μA)
  • Good line regulation: typical = 0.2%/V
  • High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
  • Compatible with ceramic capacitors
  • Package: SOT89-5, SOT23-5

Applications

AI Translation
  • Smartphones/mobile phones
  • Digital cameras/camcorders
  • Battery-powered devices
  • Bluetooth and other RF products
  • Portable consumer devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT9193-1.8TDSEMICSimilarSOT-23-56,600$ 0.0416
XC6219B182MRTDSEMICSimilarSOT-23-59,730$ 0.0319
View and Compare All Alternative Parts.