TDSEMIC XC6219B152MR
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | XC6219B152MR |
| LCSC Part # | C22466439 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High-precision, low-noise, fast-response low-dropout linear regulator |
| Description | 75dB@(1kHz) Positive Fixed 1.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,780 
1,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0179 | $ 0.36 |
200+ | $ 0.0174 | $ 3.48 |
600+ | $ 0.0172 | $ 10.32 |
3,000+ | $ 0.0169 | $ 50.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$