TDSEMIC XC6206P302MR
| Manufacturer | TDSEMICAsian Brands |
| MPN | XC6206P302MR |
| LCSC Part # | C22466435 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 200mA SOT-23-3 |
| Datasheet | TDSEMIC XC6206P302MR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6206 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer a very low quiescent current (6.5μA Typ.), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- High-precision output voltage: ±2.5%
- Maximum input voltage up to 6.5V
- Output voltage: 1.5V ~ 5.0V (step 0.1V)
- Usable as regulator and voltage reference
- Ultra-low quiescent current (Typ. = 6.5μA)
- Package: SOT89-3, SOT23-3
Applications
- Battery-powered systems
- Portable consumer devices
- Cordless telephone equipment
- Portable instruments
- Wireless control systems
- Automotive electronics
- Portable/handheld computers
- Voltage reference sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0188 | $ 0.94 |
| 500+ | $ 0.0147 | $ 7.35 |
| 3,000+ | $ 0.0124 | $ 37.20 |
| 6,000+ | $ 0.011 | $ 66.00 |
| 24,000+ | $ 0.0098 | $ 235.20 |
| 51,000+ | $ 0.0092 | $ 469.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6206 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer a very low quiescent current (6.5μA Typ.), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- High-precision output voltage: ±2.5%
- Maximum input voltage up to 6.5V
- Output voltage: 1.5V ~ 5.0V (step 0.1V)
- Usable as regulator and voltage reference
- Ultra-low quiescent current (Typ. = 6.5μA)
- Package: SOT89-3, SOT23-3
Applications
- Battery-powered systems
- Portable consumer devices
- Cordless telephone equipment
- Portable instruments
- Wireless control systems
- Automotive electronics
- Portable/handheld computers
- Voltage reference sources
C22466435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HT7330S | TDSEMIC | Similar | SOT-23-3 | 5,320 | $ 0.057 |



