TDSEMIC RT9193-3.0
| Manufacturer | TDSEMICAsian Brands |
| MPN | RT9193-3.0 |
| LCSC Part # | C22466427 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-precision, low-noise, fast-response low-dropout linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9193 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS technology. These regulators integrate a fixed reference voltage, error correction circuitry, current limiting circuitry, phase compensation circuitry, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The RT9193 series is compatible with ceramic capacitors, which are smaller than tantalum capacitors, and does not require a 0.1μF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response to handle load current variations, it is particularly well-suited for handheld devices and RF applications. By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 0.1μA (typ.), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.5%
- Strong load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Selectable output voltage: 1.8V ~ 5.0V
- Ultra-low quiescent current (Typ. = 25μA)
- Ceramic capacitor compatible
- Ultra-low shutdown current (Typ. = 0.1μA)
- Package: SOT89-5, SOT23-5
- Good line regulation: Typ. = 0.2%/V
Applications
- Smartphones/Mobile Phones
- Bluetooth and Other RF Products
- Digital Cameras/Camcorders
- Portable Consumer Devices
- Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0374 | $ 0.37 |
| 100+ | $ 0.0295 | $ 2.95 |
| 300+ | $ 0.0252 | $ 7.56 |
| 1,500+ | $ 0.0226 | $ 33.90 |
| 4,500+ | $ 0.0203 | $ 91.35 |
| 10,500+ | $ 0.0191 | $ 200.55 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9193 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS technology. These regulators integrate a fixed reference voltage, error correction circuitry, current limiting circuitry, phase compensation circuitry, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The RT9193 series is compatible with ceramic capacitors, which are smaller than tantalum capacitors, and does not require a 0.1μF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response to handle load current variations, it is particularly well-suited for handheld devices and RF applications. By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 0.1μA (typ.), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.5%
- Strong load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Selectable output voltage: 1.8V ~ 5.0V
- Ultra-low quiescent current (Typ. = 25μA)
- Ceramic capacitor compatible
- Ultra-low shutdown current (Typ. = 0.1μA)
- Package: SOT89-5, SOT23-5
- Good line regulation: Typ. = 0.2%/V
Applications
- Smartphones/Mobile Phones
- Bluetooth and Other RF Products
- Digital Cameras/Camcorders
- Portable Consumer Devices
- Battery-Powered Equipment
C22466427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



