TDSEMIC HT7530S
| Manufacturer | TDSEMICAsian Brands |
| MPN | HT7530S |
| LCSC Part # | C22466411 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 100mA LOW POWER LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XXS is a low dropout linear regulator utilizing CMOS technology. It supports a maximum output current of 100mA and a maximum input voltage of 36V. Several fixed output voltages are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Features
AI Translation
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.0407 | $ 4.07 |
| 300+ | $ 0.0354 | $ 10.62 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0267 | $ 240.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XXS is a low dropout linear regulator utilizing CMOS technology. It supports a maximum output current of 100mA and a maximum input voltage of 36V. Several fixed output voltages are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Features
AI Translation
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
C22466411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



