LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BAT54TW product image
  • BAT54TW thumbnail 1
  • BAT54TW thumbnail 2
  • BAT54TW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BAT54TWRoHS

Manufacturer
R+OAsian Brands
MPN
BAT54TW
LCSC Part #
C22466376
Packaging
SOT-363
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOT-363
Datasheetpdf iconR+O BAT54TW
In-Stock: 67,320
67,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.48
200+$ 0.021$ 4.20
600+$ 0.0193$ 11.58
3,000+$ 0.0182$ 54.60
9,000+$ 0.0174$ 156.60
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOT-363
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration3 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reverse voltage 30V
  • Average forward current 0.2A
  • Low-voltage high-frequency inverter applications
  • Freewheeling and polarity protection applications

Applications

AI Translation
  • Low-voltage high-frequency circuit signals