LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SD103CWS product image
  • SD103CWS thumbnail 1
  • SD103CWS thumbnail 2
  • SD103CWS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SD103CWSRoHS

Manufacturer
R+OAsian Brands
MPN
SD103CWS
LCSC Part #
C22466363
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-323
Datasheetpdf iconR+O SD103CWS
In-Stock: 14,350
14,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.57
500+$ 0.0089$ 4.45
3,000+$ 0.0075$ 22.50
6,000+$ 0.0067$ 40.20
24,000+$ 0.0059$ 141.60
51,000+$ 0.0056$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-323
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)20V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@10V
Non-Repetitive Peak Forward Surge Current1.5A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reverse voltage 40V/30V/20V
  • Average forward current 0.35A
  • Low-voltage high-frequency inverter applications
  • Freewheeling and polarity protection applications

Applications

AI Translation
  • Low-voltage, high-frequency circuit signal applications