lingxingic SN74LS107N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS107N(LX) |
| LCSC Part # | C22466323 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Dual JK Flip-Flop with Reset; Negative-Edge Trigger |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 6ns | |
| Quiescent Current | 80uA | |
| Hold Time | -2ns | |
| Propagation Delay | 27ns@6V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 6ns | |
| Quiescent Current | 80uA | |
| Hold Time | -2ns | |
| Propagation Delay | 27ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LS107 is dual negative-edge triggered JK-type flip-flops featuring individual J, K, clock (nCP) and reset (nR) inputs; also complementary Q and Q(overline) outputs.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9837 | $ 0.98 |
| 10+ | $ 0.8134 | $ 8.13 |
| 25+ | $ 0.7204 | $ 18.01 |
| 100+ | $ 0.6148 | $ 61.48 |
| 500+ | $ 0.5675 | $ 283.75 |
| 1,000+ | $ 0.547 | $ 547.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 6ns | |
| Quiescent Current | 80uA | |
| Hold Time | -2ns | |
| Propagation Delay | 27ns@6V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 6ns | |
| Quiescent Current | 80uA | |
| Hold Time | -2ns | |
| Propagation Delay | 27ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LS107 is dual negative-edge triggered JK-type flip-flops featuring individual J, K, clock (nCP) and reset (nR) inputs; also complementary Q and Q(overline) outputs.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
C22466323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



