lingxingic LM311P(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | LM311P(LX) |
| LCSC Part # | C22466321 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2mV 60nA 1 DIP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Output Type | Open Collector | |
| Output Mode | TTL;MOS | |
| Propagation Delay Time | 165ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Offset voltage nulling | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 60nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2nA | |
| Single Supply | 3.5V~30V | |
| Response Time (tr) | 165ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM311 series is a high-speed voltage comparator capable of operating in dual-supply applications at ±15V as well as in 5V logic applications, with outputs compatible with most TTL and MOS signals. The open-collector transistor output can drive loads referenced to VCC+, VCC−, or GND, and is capable of switching voltages up to 50V at a load current of 50mA, making this comparator well suited for driving lamps, relays, and similar loads. Key features include fast response time of 165ns, strobe capability, offset nulling and enable functions, supply voltage of ±15V or 5V, output withstand voltage of 50V with 50mA output current, and available in DIP8/SOP8 packages.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1633 | $ 0.82 |
| 50+ | $ 0.1234 | $ 6.17 |
| 150+ | $ 0.109 | $ 16.35 |
| 500+ | $ 0.091 | $ 45.50 |
| 2,000+ | $ 0.083 | $ 166.00 |
| 4,000+ | $ 0.0782 | $ 312.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Output Type | Open Collector | |
| Output Mode | TTL;MOS | |
| Propagation Delay Time | 165ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Offset voltage nulling | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 60nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2nA | |
| Single Supply | 3.5V~30V | |
| Response Time (tr) | 165ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM311 series is a high-speed voltage comparator capable of operating in dual-supply applications at ±15V as well as in 5V logic applications, with outputs compatible with most TTL and MOS signals. The open-collector transistor output can drive loads referenced to VCC+, VCC−, or GND, and is capable of switching voltages up to 50V at a load current of 50mA, making this comparator well suited for driving lamps, relays, and similar loads. Key features include fast response time of 165ns, strobe capability, offset nulling and enable functions, supply voltage of ±15V or 5V, output withstand voltage of 50V with 50mA output current, and available in DIP8/SOP8 packages.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



