lingxingic SN74HC173N(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | SN74HC173N(LX) |
| LCSC Part # | C22466319 |
| Package | DIP-16 |
| Customer # | |
| Key Attributes | Quad D-type flip-flop; positive-edge trigger; 3-state |
| Description | 2V~6V 4 1 30ns@6V,50pF DIP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
245
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3329 | $ 1.66 |
50+ | $ 0.2614 | $ 13.07 |
150+ | $ 0.2308 | $ 34.62 |
500+ | $ 0.1926 | $ 96.30 |
2,000+ | $ 0.1756 | $ 351.20 |
5,000+ | $ 0.1653 | $ 826.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$