lingxingic TL494CN(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TL494CN(LX) |
| LCSC Part # | C22466315 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | TL494 PWM Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Frequency - Switching | 1kHz~300kHz | |
| Number of Outputs | 2 | |
| Features | Frequency synchronization | |
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL494 integrates all the building blocks required for a PWM control circuit onto a single chip, primarily designed for power supply control with the flexibility to adapt to specific application needs. The TL494 incorporates two error amplifiers, an adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering flip-flop, a 5V precision regulator with 5% accuracy, and output control circuitry. The TL494 error amplifiers feature a common-mode voltage range from -0.3V to Vcc - 2V; the DTC comparator has a fixed offset that provides approximately 5% dead time; the sawtooth waveform at the oscillator CT pin can serve as a common signal for other synchronized multi-rail power supply systems, and the oscillator can be disabled by shorting the RT pin to the REF pin, allowing a sawtooth input to be fed directly into the CT pin. The output transistors can be configured for either common-emitter or common-collector output. The output control pin allows the TL494 to be selected for either push-pull or single-ended output operation.
Features
- Complete PWM power control circuit with selectable sink/source current output; single-ended or push-pull output selectable
- Adjustable dead time
- Internal reference provides stable 5V regulator with 15% tolerance
- Circuit architecture facilitates synchronization; ESD - HBM: 4000V (MIL-STD-883L Method 3015.9)
- Operating temperature range: -40°C ~ +85°C
- Package: DIP16 / SOP16 / TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1929 | $ 0.96 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.131 | $ 19.65 |
| 500+ | $ 0.1093 | $ 54.65 |
| 2,000+ | $ 0.0996 | $ 199.20 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Frequency - Switching | 1kHz~300kHz | |
| Number of Outputs | 2 | |
| Features | Frequency synchronization | |
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL494 integrates all the building blocks required for a PWM control circuit onto a single chip, primarily designed for power supply control with the flexibility to adapt to specific application needs. The TL494 incorporates two error amplifiers, an adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering flip-flop, a 5V precision regulator with 5% accuracy, and output control circuitry. The TL494 error amplifiers feature a common-mode voltage range from -0.3V to Vcc - 2V; the DTC comparator has a fixed offset that provides approximately 5% dead time; the sawtooth waveform at the oscillator CT pin can serve as a common signal for other synchronized multi-rail power supply systems, and the oscillator can be disabled by shorting the RT pin to the REF pin, allowing a sawtooth input to be fed directly into the CT pin. The output transistors can be configured for either common-emitter or common-collector output. The output control pin allows the TL494 to be selected for either push-pull or single-ended output operation.
Features
- Complete PWM power control circuit with selectable sink/source current output; single-ended or push-pull output selectable
- Adjustable dead time
- Internal reference provides stable 5V regulator with 15% tolerance
- Circuit architecture facilitates synchronization; ESD - HBM: 4000V (MIL-STD-883L Method 3015.9)
- Operating temperature range: -40°C ~ +85°C
- Package: DIP16 / SOP16 / TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



