lingxingic SN75176BP(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN75176BP(LX) |
| LCSC Part # | C22466314 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | SN75176 (L X) Low-power 10Mbps RS-485 Bus Transceiver with Fail-safe Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.35mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN75176 is a 5V-powered, half-duplex RS-485 transceiver with one driver and one receiver.
Features
AI Translation
- Supply voltage range: 3V~5.5V
- Data rate: 10Mbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pin protection: ±15kV HBM protection
- Hot-plug: Driver and receiver outputs remain tri-state during power-up/power-down
- Full fail-safe (open, short, terminated) receiver
- Overvoltage and overcurrent protection driver
- Operating temperature range: -40~+85°C
- Package: DIP8/SOP8/MSOP8
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.216 | $ 1.08 |
| 50+ | $ 0.1696 | $ 8.48 |
| 150+ | $ 0.1498 | $ 22.47 |
| 500+ | $ 0.1249 | $ 62.45 |
| 2,000+ | $ 0.1139 | $ 227.80 |
| 4,000+ | $ 0.1073 | $ 429.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.35mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN75176 is a 5V-powered, half-duplex RS-485 transceiver with one driver and one receiver.
Features
AI Translation
- Supply voltage range: 3V~5.5V
- Data rate: 10Mbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pin protection: ±15kV HBM protection
- Hot-plug: Driver and receiver outputs remain tri-state during power-up/power-down
- Full fail-safe (open, short, terminated) receiver
- Overvoltage and overcurrent protection driver
- Operating temperature range: -40~+85°C
- Package: DIP8/SOP8/MSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



